Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
70 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £2.544 |
Price for:Each
Minimum: 1
Multiple: 1
£2.54 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0487
Order Code3879724
Technical Datasheet
Silicon Manufacturer-
Accessory TypeMEMS Microphone Module
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBoard
For Use WithArduino Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0487 is a Fermion MEMS microphone module S15OT421(Breakout). This tiny MEMS microphone has an amplifier gain of 66. When there is no sound detected, it outputs voltage around 0.66xVCC. When speaking, you can easily get the acoustic waveform by ADC sampling. The module can be used on all kinds of 3.3V/5V main-controllers.
- Analog signal type
- 3.3V/5V power supply
- Directivity is all-round
- Sensitivity of -42dB
- 59dBA S/N ratio
- Frequency range of 100Hz to 8kHz
- Dimension of 18x12.5mm/ 0.71x0.49”
Contents
Fermion MEMS microphone module, 2.54-3P black single row pin header.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
Board
Product Range
-
Accessory Type
MEMS Microphone Module
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02