Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £36.050 |
Price for:Each
Minimum: 1
Multiple: 1
£36.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1220
Order Code2827653
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric307mm
External Width - Metric-
Power Rating Nom-
Resonant Frequency26Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial12.087"
Product Dimensions306.5mm
External Width - Imperial-
Frequency Response Min26Hz
Frequency Range3kHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max200W
External Length - Metric-
External Depth - Metric136mm
External Length - Imperial-
External Depth - Imperial5.354"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
307mm
Power Rating Nom
-
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
12.087"
External Width - Imperial
-
Frequency Range
3kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
26Hz
Speaker Shape
Round
Product Dimensions
306.5mm
Frequency Response Min
26Hz
Frequency Response Max
3kHz
IP Rating
-
Power Rating Max
200W
External Depth - Metric
136mm
External Depth - Imperial
5.354"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.064936