Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEX-1W
Order Code3401516
Also Known AsGTIN UPC EAN: 4007754253719
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £52.310 |
Price for:Each
Minimum: 1
Multiple: 1
£52.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoEX-1W
Order Code3401516
Also Known AsGTIN UPC EAN: 4007754253719
Technical Datasheet
Driver TypeExciter
Rated Input Power5W
Impedance8ohm
Power Rating Nom5W
External Width - Metric65mm
Resonant Frequency1.2kHz
Product Height65mm
Speaker ShapeRound
Product Diameter85mm
External Width - Imperial2.559"
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max10W
External Length - Metric85mm
External Depth - Metric21mm
External Length - Imperial3.346"
External Depth - Imperial0.827"
SVHCTo Be Advised
Product Overview
Exciters are suitable for music and voice reproductions via surfaces capable of vibrating. They are simply glued onto doors, cupboard doors, shelves, desktops, lightweight walls, ceiling panels or many other surfaces which are capable of vibrating. Vibration of these surfaces creates an impressive sound in the entire surrounding area.
- Depending on the mounting surface, very wide bandwidth reproduction with amazing volumes
- Excellent sound quality
- Dustproof and hose-proof according to IP66
- Suitable for unobtrusive PA applications, e.g. at doors, cupboards, shelves, glass panels, desktops, shower screens
- Supplied with 3M adhesive pad
- Power: 5W RMS (10W peak)
- Voice coil diameter: 25mm
- Frequency range: Goes beyond 20kHz (dependant on the installation)
- Resonant frequency: 1.2kHz
- Impedance: 8 Ohm
- IP Rating: IP66
- Dimensions (WxHxD): 85x65x21mm
- Weight: 115g
Technical Specifications
Driver Type
Exciter
Impedance
8ohm
External Width - Metric
65mm
Product Height
65mm
Product Diameter
85mm
Frequency Range
0Hz to 20kHz
Product Range
-
Power Rating Max
10W
External Depth - Metric
21mm
External Depth - Imperial
0.827"
Rated Input Power
5W
Power Rating Nom
5W
Resonant Frequency
1.2kHz
Speaker Shape
Round
External Width - Imperial
2.559"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
85mm
External Length - Imperial
3.346"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138