Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £15.540 |
4+ | £14.500 |
Price for:Each
Minimum: 1
Multiple: 1
£15.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2951
Order Code2827686
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric256.5mm
Impedance8ohm
External Width - Metric-
Power Rating Nom150W
Resonant Frequency38Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial10.098"
Product Dimensions256.5mm x 109mm
External Width - Imperial-
Frequency Range63Hz to 3kHz
Frequency Response Min38Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
150W
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
10.098"
External Width - Imperial
-
Frequency Response Min
38Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
256.5mm
External Width - Metric
-
Resonant Frequency
38Hz
Speaker Shape
Round
Product Dimensions
256.5mm x 109mm
Frequency Range
63Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
109mm
External Depth - Imperial
4.291"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1752