Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | £18.140 |
Price for:Each
Minimum: 200
Multiple: 200
£3,628.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1250
Order Code2827717
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric256mm
Power Rating Nom-
External Width - Metric-
Resonant Frequency35Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial10.079"
Product Dimensions256mm
External Width - Imperial-
Frequency Range4kHz
Frequency Response Min35Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Power Rating Max80W
External Length - Metric-
External Depth - Metric105mm
External Length - Imperial-
External Depth - Imperial-
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
256mm
External Width - Metric
-
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
10.079"
External Width - Imperial
-
Frequency Response Min
35Hz
Frequency Response Max
5kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Power Rating Nom
-
Resonant Frequency
35Hz
Speaker Shape
Round
Product Dimensions
256mm
Frequency Range
4kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
80W
External Depth - Metric
105mm
External Depth - Imperial
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268