Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoWP23501
Order Code1300698
Product RangeWP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoWP23501
Order Code1300698
Product RangeWP
Technical Datasheet
Transducer FunctionMicrophone
DirectivityOmnidirectional
Frequency Response Min100Hz
Frequency Response Max4kHz
Supply Voltage Min1.5V
Supply Voltage Max10V
Sensitivity (dB)-54dB
Output Impedance2.5kohm
Impedance2500ohm
Product RangeWP
Product Overview
- Omnidirectional Noise cancelling
- Waterproofed to submersion in 1m water
- Close-talking (noise-cancelling)
- Corrosion resistant
- Withstands explosive decompression
- Excellent environmental performance
- High resistance to mechanical shock
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Supply Voltage Min
1.5V
Sensitivity (dB)
-54dB
Impedance
2500ohm
Directivity
Omnidirectional
Frequency Response Max
4kHz
Supply Voltage Max
10V
Output Impedance
2.5kohm
Product Range
WP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13