Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £15.380 |
5+ | £14.020 |
10+ | £13.400 |
50+ | £13.260 |
100+ | £12.760 |
250+ | £12.320 |
Price for:Each
Minimum: 1
Multiple: 1
£15.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400EP14D
Order Code1007356
Technical Datasheet
Transducer FunctionTransceiver
Sound Pressure Level (SPL)-78dB
Resonant Frequency40kHz
Beam Angle125°
Switching Frequency40kHz
External Diameter14mm
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 400EP14D is an Air Ultrasonic Transducer available in enclosed pulse transit type with asymmetric beam pattern. The pulse/tone burst transducer is especially designed for echo ranging systems requiring a shorter ringing characteristic when comparing to our standard type transducers. Several of the transducers are specifically designed with an asymmetric beam patterns for car reversing systems to minimize unwanted wave reflection from the ground.
- Black painted aluminum housing
- Waterproof and dust-proof
- Excellent temperature and humidity durability
- 1kHz Bandwidth (-6dB)
- 1000Ω Nominal impedance
- 1600pF Capacitance (at 1kHz ±20%)
- 100Vp-p Maximum driving voltage
Applications
Sensing & Instrumentation, Robotics, Automotive, Power Management
Technical Specifications
Transducer Function
Transceiver
Resonant Frequency
40kHz
Switching Frequency
40kHz
Sound Level Distance
30cm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Sound Pressure Level (SPL)
-78dB
Beam Angle
125°
External Diameter
14mm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002