Print Page
36 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £5.520 |
5+ | £5.030 |
10+ | £4.810 |
50+ | £4.760 |
100+ | £4.580 |
250+ | £4.420 |
Price for:Each
Minimum: 1
Multiple: 1
£5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No250SR160
Order Code1007327
Product Range250Sx160
Technical Datasheet
Transducer FunctionReceiver
Sound Pressure Level (SPL)-62dB
Resonant Frequency25kHz
Beam Angle85°
Switching Frequency25kHz
External Diameter16.2mm
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range250Sx160
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 250SR160 is a 16mm Ultrasonic Ceramic Receiver with aluminium housing. It features 2kHz bandwidth and -62dB minimum sensitivity.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Receiver
Resonant Frequency
25kHz
Switching Frequency
25kHz
Sound Level Distance
30cm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Sound Pressure Level (SPL)
-62dB
Beam Angle
85°
External Diameter
16.2mm
Operating Temperature Min
-30°C
Product Range
250Sx160
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003