Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £6.100 |
5+ | £5.520 |
10+ | £5.270 |
50+ | £5.250 |
100+ | £5.220 |
250+ | £5.030 |
Price for:Each
Minimum: 1
Multiple: 1
£6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400PT160
Order Code1007353
Technical Datasheet
Transducer FunctionTransceiver
Sound Pressure Level (SPL)117dB
Resonant Frequency40kHz
Beam Angle55°
Switching Frequency40kHz
External Diameter16.2mm
Sound Level Distance30cm
Capacitance2400pF
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 400PT160 is an Air Ultrasonic Ceramic Transceiver with aluminum housing. Compact and lightweight with high sensitivity and sound pressure level. Excellent temperature and humidity durability with 117dB minimum transmitting sound pressure level.
Applications
Audio, Power Management, Robotics, RF Communications
Technical Specifications
Transducer Function
Transceiver
Resonant Frequency
40kHz
Switching Frequency
40kHz
Sound Level Distance
30cm
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
117dB
Beam Angle
55°
External Diameter
16.2mm
Capacitance
2400pF
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003