Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540020/556326/556501
Order Code1846345
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £40.060 |
10+ | £36.810 |
25+ | £34.050 |
Price for:Each
Minimum: 1
Multiple: 1
£40.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540020/556326/556501
Order Code1846345
Technical Datasheet
Thermostat TypeAdjustable
Thermostat Set Point0°C to +300°C
Reset Temperature-
Contact Rating15A at 250VAC
Switching Temperature-
Switching Voltage Max250VAC
Load TypeResistive
Switching Current Max15A
Thermostat Mounting-
Thermostat TerminalsQuick Connect
Product Range-
Product Overview
The 540020/556326/556501 is an Adjustable Control Thermostat with remote liquid-filled sensing bulb. Capillary thermostat operates from a remote liquid-filled sensing bulb through a 1m length of capillary tube. Changeover (SPDT) contacts enable use for both heating and cooling applications. Terminals opposite to operating knob.
- 15A (2.5A)/250V Contact rating
- 4 - 6.3 x 0.8mm Faston terminals
- 330°C Maximum bulb temperature
- 85°C Maximum body temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control
Contents
Adjustable control thermostat, Knob and Mounting bezel.
Technical Specifications
Thermostat Type
Adjustable
Reset Temperature
-
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
-
Product Range
-
Thermostat Set Point
0°C to +300°C
Contact Rating
15A at 250VAC
Switching Voltage Max
250VAC
Switching Current Max
15A
Thermostat Terminals
Quick Connect
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155