Print Page
STO325
Thermostat Switch, ST Series, 157 to 169°C, Normally Closed, 10 A at 240 Vac, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBRACE
Manufacturer Part NoSTO325
Order Code2292923
Technical Datasheet
Switching Temperature169°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingCylindrical
Contact Rating10A at 240VAC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The STO325 is a NC Disc Thermostat with snap-action contact. Normally closed circuit, opens within specified temperature range. Temperature drop below operating range minimum necessary for disc to reset.
- Automatic reset
- 15A Current rating
- 125VAC Voltage
- 157 to 169°C Temperature range
Applications
Automation & Process Control
Technical Specifications
Switching Temperature
169°C
Contact Operation
Normally Closed
Sensor Housing
Cylindrical
Product Range
-
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
10A at 240VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014