ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3885539
Each
1+
£408.97
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
1200°C
Stainless Steel
40"
1.02m
30"
762mm
0.25"
6.35mm
-
-
-
-
SP-HF-K-6 Series
3900512

RoHS

Each
1+
£148.30
Min: 1 / Mult: 1
K
-
0°C
1150°C
-
Stainless Steel
-
-
30"
762mm
0.25"
6.35mm
-
Standard Connector
ANSI
Shielded
CASS Dual Element Series
3900517

RoHS

Each
1+
£86.15
Min: 1 / Mult: 1
K
-
0°C
1070°C
1070°C
Stainless Steel
-
-
30"
762mm
0.125"
3.18mm
-
Standard Connector
ANSI
Shielded
CASS NHX Series
3885538
Each
1+
£410.25
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
1200°C
Stainless Steel
40"
1.02m
30"
762mm
0.25"
6.35mm
-
-
-
-
SP-HF-K-6 Series
3900627

RoHS

Each
1+
£96.83
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad
-
-
30"
762mm
0.25"
6.35mm
-
-
-
-
KQXL Series
3816577
Each
1+
£1,842.00
Min: 1 / Mult: 1
C
-
0°C
2315°C
-
Molybdenum
72"
2m
30"
762mm
0.125"
3.18mm
-
Miniature Connector
ANSI
Shielded
XMO-W5R26 Series
3860374
Each
1+
£107.42
Min: 1 / Mult: 1
K
-
-
-
-
Super Omegaclad XL
36"
914.4mm
30"
762mm
0.25"
6.35mm
PFA
Stripped Leads
ANSI
Shielded
TJ36 Series
3859702

RoHS

Each
1+
£59.28
Min: 1 / Mult: 1
K
-
-
-
-
Stainless Steel
40"
1m
30"
762mm
0.125"
3.175mm
-
-
-
-
KTSS Series
3859598
Each
1+
£62.07
Min: 1 / Mult: 1
K
0°C
-
-
1038°C
-
0.75"
19mm
30"
762mm
0.0625"
1.59mm
-
Bare Wire
-
Shielded
BLMI Series
3859877
Each
1+
£88.40
Min: 1 / Mult: 1
N
-
-
-
-
Inconel
18"
457.2mm
30"
762mm
-
-
PFA
Miniature Connector
ANSI
Shielded
TJ18 Series
3800037
Each
1+
£400.63
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
1200°C
Stainless Steel
6"
152.4mm
30"
762mm
0.25"
6.35mm
-
-
-
-
-
3877263

RoHS

Each
1+
£63.41
Min: 1 / Mult: 1
K
0°C
0°C
920°C
920°C
Inconel 600
-
-
30"
762mm
0.062"
1.57mm
-
Standard Connector
ANSI
Shielded
CAIN Series
3877342
Each
1+
£94.22
Min: 1 / Mult: 1
K
-
0°C
700°C
-
Inconel 600
-
-
30"
762mm
0.02"
0.51mm
-
Miniature Connector
ANSI
Shielded
SCAIN SHX Series
3877400

RoHS

Each
1+
£82.73
Min: 1 / Mult: 1
K
-
0°C
920°C
-
Stainless Steel
-
-
30"
762mm
0.062"
1.57mm
-
Miniature Connector
ANSI
Shielded
SCASS SHX Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account