PTC Thermistors:
43 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.78 10+ £0.74 25+ £0.69 50+ £0.66 100+ £0.63 More Pricing... | Min: 1 / Mult: 1 | 5ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | |||||
Each | 1+ £0.65 10+ £0.49 50+ £0.43 100+ £0.40 200+ £0.39 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | PTCCL | 60V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | |||||
VISHAY | Each | 1+ £0.70 10+ £0.58 50+ £0.55 100+ £0.54 200+ £0.51 More Pricing... | Min: 1 / Mult: 1 | 1.6kohm | Through Hole | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | To Be Advised | 20mA | 90°C | 115°C | 5mm | ||||
Each | 1+ £1.32 10+ £1.12 50+ £1.03 100+ £0.97 200+ £0.91 More Pricing... | Min: 1 / Mult: 1 | 400ohm | Through Hole | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | To Be Advised | 50mA | 90°C | 115°C | 10mm | |||||
Each | 1+ £0.65 10+ £0.61 50+ £0.55 100+ £0.52 200+ £0.50 More Pricing... | Min: 1 / Mult: 1 | 6ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 270mA | Lead (17-Jan-2023) | 405mA | 135°C | 145°C | 5mm | |||||
Each | 1+ £0.75 10+ £0.69 25+ £0.64 50+ £0.62 100+ £0.62 More Pricing... | Min: 1 / Mult: 1 | 2.5ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 470mA | Lead (17-Jan-2023) | 705mA | 135°C | 145°C | 8.5mm | |||||
Each | 1+ £0.95 10+ £0.91 25+ £0.85 50+ £0.81 100+ £0.80 More Pricing... | Min: 1 / Mult: 1 | 1.3ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 10.5mm | |||||
Each | 1+ £0.97 10+ £0.93 25+ £0.87 50+ £0.83 100+ £0.80 More Pricing... | Min: 1 / Mult: 1 | 0.9ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 920mA | Lead (17-Jan-2023) | 1380mA | 135°C | 145°C | 12.5mm | |||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ £0.12 100+ £0.10 500+ £0.09 2500+ £0.09 5000+ £0.08 More Pricing... | Min: 10 / Mult: 10 | 18ohm | SMD | POSISTOR PRG | 16V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 47mA | No SVHC (25-Jun-2025) | 98mA | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.56 10+ £0.51 50+ £0.42 100+ £0.38 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | 55ohm | Through Hole | B599 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 85°C | Disc, Radial Leaded | ± 25% | 30mA | No SVHC (21-Jan-2025) | 60mA | - | - | 4mm | |||||
MURATA | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.10 500+ £0.09 2500+ £0.09 5000+ £0.08 10000+ £0.07 | Min: 100 / Mult: 10 | 18ohm | SMD | POSISTOR PRG | 16V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 47mA | No SVHC (25-Jun-2025) | 98mA | - | - | - | ||||
Each | 1+ £0.63 10+ £0.59 50+ £0.53 100+ £0.50 200+ £0.48 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCCL | 60V | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | Disc, Radial Leaded | ± 20% | 94mA | To Be Advised | 145mA | 135°C | 145°C | 5mm | |||||
Each | 1+ £0.77 10+ £0.64 25+ £0.61 50+ £0.59 100+ £0.57 More Pricing... | Min: 1 / Mult: 1 | 3ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 410mA | To Be Advised | 615mA | 135°C | 145°C | 7mm | |||||
Each | 1+ £0.65 10+ £0.61 50+ £0.55 100+ £0.52 200+ £0.50 More Pricing... | Min: 1 / Mult: 1 | 13ohm | Through Hole | PTCCL - 30 V Series | 30V | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | Disc, Radial Leaded | ± 20% | 180mA | To Be Advised | 270mA | 135°C | 145°C | 5mm | |||||
Each | 1+ £1.28 10+ £0.95 25+ £0.77 50+ £0.72 100+ £0.70 More Pricing... | Min: 1 / Mult: 1 | 1.9ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 20% | 540mA | To Be Advised | 810mA | 135°C | 145°C | 8.5mm | |||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ £0.12 100+ £0.10 500+ £0.09 2500+ £0.09 5000+ £0.08 More Pricing... | Min: 10 / Mult: 10 | 33ohm | SMD | POSISTOR PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 38mA | No SVHC (25-Jun-2025) | 73mA | - | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ £0.38 100+ £0.33 500+ £0.29 1000+ £0.28 2000+ £0.24 More Pricing... | Min: 10 / Mult: 10 | 1ohm | SMD | POSISTOR PRG | 12V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 330mA | No SVHC (25-Jun-2025) | 740mA | - | - | - | ||||
MURATA | Each (Supplied on Full Reel) Full Reel | 4000+ £0.25 | Min: 4000 / Mult: 4000 | 3.3ohm | SMD | POSISTOR PRG | 20V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 180mA | No SVHC (25-Jun-2025) | 400mA | - | - | - | ||||
Each | 1+ £1.95 5+ £1.89 10+ £1.83 25+ £1.75 50+ £1.68 More Pricing... | Min: 1 / Mult: 1 | 0.7ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 1.17A | Lead (17-Jan-2023) | 1755mA | 135°C | 145°C | 16.5mm | |||||
MURATA | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.10 500+ £0.09 2500+ £0.09 5000+ £0.08 10000+ £0.07 | Min: 100 / Mult: 10 | 33ohm | SMD | POSISTOR PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 38mA | No SVHC (25-Jun-2025) | 73mA | - | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.33 500+ £0.29 1000+ £0.28 2000+ £0.24 4000+ £0.21 | Min: 100 / Mult: 10 | 1ohm | SMD | POSISTOR PRG | 12V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 330mA | No SVHC (25-Jun-2025) | 740mA | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.26 | Min: 10 / Mult: 10 | 22ohm | SMD | Posistor PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 54mA | - | 55mA | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.30 | Min: 10 / Mult: 10 | 15ohm | SMD | Posistor PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 64mA | - | 55mA | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.33 | Min: 10 / Mult: 10 | 10ohm | SMD | Posistor PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 80mA | No SVHC (10-Jun-2022) | 55mA | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £0.30 | Min: 100 / Mult: 10 | 15ohm | SMD | Posistor PRG | 30V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 64mA | - | 55mA | - | - | - |