1.5kohm PTC Thermistors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.80 10+ £0.64 50+ £0.57 100+ £0.53 200+ £0.49 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | B59886 | 550V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 12mA | No SVHC (21-Jan-2025) | 24mA | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.87 200+ £1.69 500+ £1.59 | Min: 100 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.53 250+ £0.47 500+ £0.44 1000+ £0.40 2000+ £0.38 | Min: 100 / Mult: 5 | 1.5kohm | SMD | - | 400V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 35% | 12mA | No SVHC (21-Jan-2025) | 22mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ £0.66 50+ £0.53 250+ £0.47 500+ £0.44 1000+ £0.40 More Pricing... | Min: 5 / Mult: 5 | 1.5kohm | SMD | - | 400V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 35% | 12mA | No SVHC (21-Jan-2025) | 22mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.99 10+ £2.21 50+ £1.97 100+ £1.87 200+ £1.69 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £2.99 5+ £2.67 10+ £2.35 25+ £2.21 50+ £1.78 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | PTCEL High Energy Series | 800Vrms | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 32mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £0.99 10+ £0.74 50+ £0.68 100+ £0.63 200+ £0.59 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | TFPTL | 40V | Temperature Measurement, Sensing, Compensation & Control | -55°C | 70°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £0.51 | Min: 2000 / Mult: 2000 | 1.5kohm | SMD | TFPT0805 | 40V | - | -55°C | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £0.38 | Min: 2000 / Mult: 2000 | 1.5kohm | SMD | A907 Series | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 35% | 12mA | No SVHC (21-Jan-2025) | 22mA | - | - | - | AEC-Q200 | AEC-Q200 |