Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1.930 |
50+ | £1.210 |
100+ | £1.110 |
250+ | £1.030 |
500+ | £0.967 |
1000+ | £0.791 |
Product Information
Product Overview
The B59945C0120A070 is a 2-pin PTC Thermistor with lead-free terminals. This B59945 series through hole mounting thermistor is marked with type, manufacturer's logo, reference temperature in °C and date code YYWW. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Low resistance
- 17.5W Maximum power
Applications
Safety, Automotive
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Gloves are recommended.
Technical Specifications
0.45ohm
B59945
-40°C
125°C
± 25%
No SVHC (21-Jan-2025)
-
17.5mm
AEC-Q200
Through Hole
30V
Over Current Protection, Short Circuit Protection
PTC
1.3A
2.6A
-
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate