10kohm NTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Sensing Temperature Min
Resistance (25°C)
Sensing Temperature Max
Measured Temperature Min
Thermistor Mounting
Resistance
Measured Temperature Max
Product Range
Resistance @ 0°C
NTC Mounting
Thermistor Case Style
Thermistor Terminals
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4290694 | Each | 1+ £56.370 5+ £54.790 10+ £51.220 | Min: 1 / Mult: 1 | Probe | -40°F | 10kohm | 250°F | -40°F | Through Hole | 10kohm | 250°F | S2 Series | 10kohm | Free Hanging | Radial Leaded | Radial Leaded | 304 Stainless Steel | 6.3mm | 609.6mm | -40°C | 120°C | ||||
4290693 | Each | 1+ £56.370 5+ £54.790 10+ £51.220 | Min: 1 / Mult: 1 | Probe | -40°F | 10kohm | 250°F | -40°F | Through Hole | 10kohm | 250°F | S2 Series | 10kohm | Free Hanging | Radial Leaded | Radial Leaded | 304 Stainless Steel | 6.3mm | 609.6mm | -40°C | 120°C |