Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57820M0102A003
Order Code2773980
Product RangeB57820M
Technical Datasheet
Thermistor TypeDisc, Leadless
Resistance (25°C)1.014kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeB57820M
NTC MountingClamp Mount
B-Constant3560K
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Disc, Leadless
Resistance Tolerance (25°C)
± 5%
Product Range
B57820M
B-Constant
3560K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
1.014kohm
Thermistor Mounting
SMD
NTC Mounting
Clamp Mount
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001