Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £57.460 |
| 5+ | £53.570 |
| 10+ | £52.690 |
| 25+ | £51.810 |
| 50+ | £50.770 |
Price for:Each
Minimum: 1
Multiple: 1
£57.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00546800
Order Code2252019
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
Sensing Temperature Max+90°C
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max90°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration2-Wire
Product Range-
Product Overview
The 90/00546800 is an outdoor RTD Temperature probes for air conditioning technology are mainly used for temperature measurement in rooms, in air channels and outdoors.
- For temperatures from -50 to +90°C (200°C)
- IP65 Protection degree
- 1x Pt 100 in 2-wire circuit measuring insert
- Tolerance class as per DIN EN 60 751 class B (standard)
- Cable screw-connection (IP65)
Applications
Sensing & Instrumentation, HVAC, Industrial
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
+90°C
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
2-Wire
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Max
90°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1