Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £120.700 |
Price for:Each
Minimum: 1
Multiple: 1
£120.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFEBFIS1100MEMS_IMU6D3X
Order Code2530472
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedFIS1100
Application Sub TypeAccelerometer / Gyroscope / Magnetometer - Three-Axis
Kit ContentsEval Board FIS1100
SVHCNo SVHC (15-Jan-2018)
Product Overview
FEBFIS1100MEMS-IMU6D3X is a FIS1100 AttitudeEngine™ accelerometer, gyroscope, 3 axis sensor evaluation board. FIS1100 is the world‟s first complete consumer 6D MEMS Inertial Measurement Unit (IMU) with sensor fusion to specify system level orientation accuracy. When using the FIS1100 in combination with the supplied XKF3 9D sensor fusion, the system features an accurate ±3° pitch and roll orientation, and a ±5° yaw/heading typical specification.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Accelerometer / Gyroscope / Magnetometer - Three-Axis
SVHC
No SVHC (15-Jan-2018)
IC / Module Used
FIS1100
Kit Contents
Eval Board FIS1100
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05