5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £13.730 |
5+ | £13.460 |
Product Information
Product Overview
AS5047P-TS_EK_AB is an adapter board that allows an easy and fast evaluation of the AS5047P rotary magnetic position sensor in the lab or together with an existing system. This small board is fully assembled with the AS5047P position sensor and its necessary external components. AS5047P adapter board is a small PCB allowing simple and quick testing or evaluation of the AS5047P magnetic position sensor without the need to build a test fixture or design an own PCB.
- Relevant signals on dual-row 2.54mm 4-pin header footprint, easily wired to an existing application
Contents
AS5047P-TS-EK-AB adapter board, AS5000-MD6H-2 diametric magnet (D6x2.5mm, NdFeB, Bomatec AG).
Technical Specifications
Adapter Board
Magnetic Position Sensor
No SVHC (21-Jan-2025)
AS5047P
Adapter Board AS5047P, Diametric Magnet AS5000-MD6H-2
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate