Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPSA240/30
Order Code607186
Product RangePSA 240/30
Technical Datasheet
766 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £6.440 |
10+ | £3.900 |
25+ | £3.570 |
50+ | £3.310 |
100+ | £2.860 |
Price for:Each
Minimum: 1
Multiple: 1
£6.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPSA240/30
Order Code607186
Product RangePSA 240/30
Technical Datasheet
Sensing Range Max8mm
Sensor TypeReed Switch
Sensing Distance Max8mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangePSA 240/30
Product Overview
The PSA240/30 is a rectangular reed Proximity Switch with nylon 66 case. This sensor is featured with normally open contact.
- 200mΩ Maximum contact resistance
- -20 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
8mm
Sensing Distance Max
8mm
Supply Current
500mA
Operating Temperature Max
85°C
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
PSA 240/30
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006