Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-US-AFH.
Order Code3872615
Product RangeQT50R Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £948.520 |
| 3+ | £930.790 |
| 5+ | £904.190 |
Price for:Each
Minimum: 1
Multiple: 1
£948.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-US-AFH.
Order Code3872615
Product RangeQT50R Series
Technical Datasheet
Frequency Min24.075GHz
Frequency Max24.175GHz
Sensing Range Min3.5m
Detection Range Max24m
Sensing Range Max24m
Supply Voltage Nom-
Sensor Case / Package-
Sensor Output TypeNPN / PNP
No. of Pins-
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
IP RatingIP67
Antenna-
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeQT50R Series
Qualification-
Technical Specifications
Frequency Min
24.075GHz
Sensing Range Min
3.5m
Sensing Range Max
24m
Sensor Case / Package
-
No. of Pins
-
Voltage Conversion Gain Typ
-
Antenna
-
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
65°C
Qualification
-
Frequency Max
24.175GHz
Detection Range Max
24m
Supply Voltage Nom
-
Sensor Output Type
NPN / PNP
SSB Noise Figure Typ
-
IP Rating
IP67
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
QT50R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.460858