Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLGRTA3CA01-000
Order Code3537193
Product RangeGAPS LG Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £3,097.000 |
Price for:Each
Minimum: 1
Multiple: 1
£3,097.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLGRTA3CA01-000
Order Code3537193
Product RangeGAPS LG Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2.75mm
Operating Temperature Max115°C
Sensing Distance Min1.75mm
Thread Size - Metric-
Sensor Output Type3-Wire, NO, Open Collector
Sensing Distance Max2.75mm
Sensing Distance Nom-
Supply Voltage DC Min12V
Supply Voltage DC Max32V
Supply Voltage Min12VDC
Supply Voltage Max0
Sensor Output Type3-Wire, NO, Open Collector
Sensor Case / PackageRight Angle Cylindrical
Sensor TerminalsConnector
Sensor Body MaterialStainless Steel
IP Rating-
Operating Temperature Min-55°C
Product RangeGAPS LG Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
115°C
Thread Size - Metric
-
Sensing Distance Max
2.75mm
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, NO, Open Collector
Sensor Terminals
Connector
IP Rating
-
Product Range
GAPS LG Series
Sensing Range Max
2.75mm
Sensing Distance Min
1.75mm
Sensor Output Type
3-Wire, NO, Open Collector
Sensing Distance Nom
-
Supply Voltage DC Max
32V
Supply Voltage Max
0
Sensor Case / Package
Right Angle Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128369
Product traceability