Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI 55 15 PPAP-1
Order Code7115064
Product RangeType EI Series
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £47.630 |
5+ | £46.710 |
10+ | £45.830 |
25+ | £44.980 |
50+ | £44.160 |
Price for:Each
Minimum: 1
Multiple: 1
£47.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEI 55 15 PPAP-1
Order Code7115064
Product RangeType EI Series
Technical Datasheet
Sensing Range Max15mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max40V
Product RangeType EI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Type EI series Proximity Switch in M12, M18 and M30 polyester housings. Made in accordance with euronorms EN 50 008 and EN 50 036.
- Euronorm thermoplastic polyester housing, cylindrical
- M12, M18, M30 Diameter
- 2 to 15mm Sensing distance
- Transistor NPN/PNP, make or break switching SPDT relay, make and break switching output
- Short-circuit, reverse polarity and overload protection
- LED-indication for output ON
- 2m Cable or M12 plug
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
15mm
Supply Voltage DC Min
10V
Product Range
Type EI Series
Sensor Output Type
PNP
Supply Voltage DC Max
40V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04