Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB1,5-8GM40-E2-V3
Order Code3565427
Product RangeNBB1,5-8GM40-E2-V3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB1,5-8GM40-E2-V3
Order Code3565427
Product RangeNBB1,5-8GM40-E2-V3
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM8
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeNBB1,5-8GM40-E2-V3
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NBB1,5-8GM40-E2-V3 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 1.5mm Operating distance
- PNP make function switching element function
- 0 to 1500Hz Switching frequency
- IP67 Protection IEC
- V3-connector connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
NBB1,5-8GM40-E2-V3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018