Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £98.700 |
5+ | £96.730 |
10+ | £94.750 |
25+ | £92.780 |
50+ | £90.800 |
Product Information
Product Overview
The BI15U-M30-AP6X-H1141 series M30 3-wire DC Inductive Sensor faces complex and continuously growing demands of modern industrial automation. In order to meet these challenges, an end-to-end solution is required, ranging from construction, purchase and system engineering to operation and maintenance. The inductive sensor of the new uprox®+ generation operate with highest switching distances, without reduction factor, is weld resistant, it features an extended temperature range, excellent EMC properties and are easily and flexibly mounted. The sensor is available as standard versions in chrome-plated brass barrels or in stainless steel housings with LCP front cap and a special double lip seal for heavy use or sudden temperature changes. This is typical ambient conditions faced in cleaning processes of the food and tooling industry. The PTFE-coated brass versions offer extra protection against sparks and weld-splatter as experienced in the automotive industry during car body welding.
- Highest switching distance
- Non-flush mountable is partly embeddable
- Recessed mounting of flush
- Excellent EMC properties and magnetic field resistance
- High tightness and resistance
- Efficient standardization
- Maximum planning freedom
- Extremely service-friendly
- High system availability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
15mm
PNP
30V
Lead (23-Jan-2024)
M30
10V
BI15U-M30-AP6X-H1141
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate