Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCBB8-18GS75-E2
Order Code2365240
Product RangeCBB8-18GS75-E2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £112.790 |
5+ | £110.530 |
10+ | £108.280 |
25+ | £106.020 |
50+ | £103.770 |
Price for:Each
Minimum: 1
Multiple: 1
£112.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCBB8-18GS75-E2
Order Code2365240
Product RangeCBB8-18GS75-E2
Technical Datasheet
Thread Size - MetricM18
Sensing Distance Max8mm
Sensing Range Max8mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max30V
Product RangeCBB8-18GS75-E2
Product Overview
The CBB8-18GS75-E2 is a Capacitive Sensor which can be used to detect metal objects as well as nearly all other materials. The switching distance can be set over a wide range with the potentiometer. The sensor is often used in applications including level, flow control for detection of liquids, grains and powders. Sensor features models with hazardous area approvals.
- 1 to 8mm Rated operating distance
- PNP normally openswitching element function
- 0 to 100Hz Switching frequency
- 2m PUR cable connection type
Applications
Sensing & Instrumentation
Technical Specifications
Thread Size - Metric
M18
Sensing Range Max
8mm
Sensor Output Type
PNP
Product Range
CBB8-18GS75-E2
Sensing Distance Max
8mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130634