Product Information
Product Overview
The IPSLAT-A1000-5 from Cynergy3 is an IPSLAT series low range, intrinsically safe pressure sensor. The IPSLAT is suitable for use in a wide range of applications in hazardous areas. The probe uses a piezoresistive silicon sensor, giving excellent media compatibility within an oil filled 316L stainless steel housing. The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially in high vibration/shock applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate.
- Input pressure range from 0bar to 1000bar absolute
- Supply voltage is 10VDC to 28VDC, output current of 4mA to 20mA
- ATEX / IECEx II Ex ia IIC T4 Ga Ta approval, CE compliant
- Two wire system
- Accuracy <lt/> ±0.25% / FS (BFSL), setting errors (offsets) zero & full scale<lt/> ±0.5% / FS
- 316 stainless steel housing material and viton “O” ring seals material
- Operational life is greater than 100 x 10^6 cycles
- Insulation resistance is greater than 50Mohm at 50VDC
- Operating temperature range from -20°C to +120°C
- IP65 rated DIN43650 connector, 1/4" BSPP male connection
Applications
Industrial
Technical Specifications
Gauge
Analogue
0bar
1bar
1/4"
10VDC
-
Analogue
-20°C
IPSLAT Series
BSPP Male
Absolute
28VDC
G1/4 (1/4" BSP)
DIN Connector
28VDC
-
316L Stainless Steel
75°C
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate