Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSENSONOR TECHNOLOGIES AS
Manufacturer Part No83629
Order Code1845340
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Sensitivity, V/P0.012mV/kPa
Operating Pressure Max15bar
Supply Voltage Min-
Supply Voltage Max5V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Case StyleSOIC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
0.012mV/kPa
Supply Voltage Min
-
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Operating Temperature Max
125°C
Operating Pressure Min
-
Operating Pressure Max
15bar
Supply Voltage Max
5V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00524