Product Information
Alternatives for 163PC01D75
1 Product Found
Product Overview
The 160PC series Pressure Sensor with low pressure differential, gage and vacuum gage/amplified. Amplified pressure sensor are 100% tested to insure that the maximum null and sensitivity temperature shift does not exceed the specification. The diagram below illustrates how null and sensitivity shift relates to temperature. Note that the maximum shift occurs at temperature extremes. Therefore, if a sensor is not exposed to the entire temperature range, the maximum null and sensitivity shift will actually be less than the value specified.
- Low pressure measurement
- PCB terminals on opposite side from the ports
- Fully signal conditioned
- IP65/IP67 Protection degree
- Light-ON/dark-ON selectable by VR
- Sensitivity adjustment VR incorporated
- Built-in reverse power polarity, output short, overcurrent protection circuit
- Mutual interference prevention function (except through-beam type)
- Improved noise resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Differential
2.5Inch-H2O
16VDC
8mA
3Pins
-
Through Hole
Dry Gas
85°C
MIL-STD-202
-2.5Inch-H2O
6VDC
Straight
SIP
Analogue
Dual Axial Barbless, Same Side
-
-40°C
160PC Series
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate