Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £43.470 |
| 5+ | £40.100 |
| 10+ | £38.840 |
| 25+ | £37.340 |
Price for:Each
Minimum: 1
Multiple: 1
£43.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS130-HG300P-3S
Order Code2932547
Product RangeBPS130
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max300psi
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageTO-220
Sensor Case StyleTO-220
No. of Pins3Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Liquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBPS130
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the industrial, medical and consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
- Compensated analog output
- High pressure sensing: 15PSI to 500PSI (1bar to 34.5bar)
- Extreme sensitivity and stability: Total Error Band of 2.5% FS over a temperature range of –40°C to 150°C (Six-Sigma process)
- Lifetime drift: 0.5% FS
- Direct-media monitoring. Media compatibility: harsh (air, liquid & gas)
- Isolated onboard electronics
- Absolute and gauge options
- Gold-plated Kovar™ port option
Applications
Medical, Environmental, Automation & Process Control, Mining, Oil & Gas
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
300psi
Supply Voltage Max
5.5V
Sensor Case Style
TO-220
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS130
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Supply Voltage Min
4.5V
Sensor Case / Package
TO-220
No. of Pins
3Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Air, Liquid, Gas
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability