Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No176PC14HD2
Order Code731833
Product Range170PC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No176PC14HD2
Order Code731833
Product Range170PC Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Operating Pressure Min0Inch-H2O
Operating Pressure Max14Inch-H2O
Pressure Measurement TypeDifferential
Supply Voltage Min10VDC
Voltage Rating10VDC
Supply Voltage Max16VDC
Port StyleDual Axial
Supply Current-
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range170PC Series
QualificationMIL-STD-202
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 176PC series temperature compensated Pressure Sensor with low pressure gage and differential/unamplified.
- Low pressure measurement
- Calibrated null and span
- Temperature compensated for Span over 0 to 50°C
- Provides interchangeability
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Measurement Type
Differential
Voltage Rating
10VDC
Port Style
Dual Axial
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
170PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Max
14Inch-H2O
Supply Voltage Min
10VDC
Supply Voltage Max
16VDC
Supply Current
-
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
MIL-STD-202
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01