Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoCSM-WP11122P
Order Code2776963
Product RangeCSM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £263.930 |
5+ | £258.650 |
10+ | £253.370 |
25+ | £248.090 |
50+ | £242.820 |
Price for:Each
Minimum: 1
Multiple: 1
£263.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCSM-WP11122P
Order Code2776963
Product RangeCSM Series
Technical Datasheet
Sensor TypeColour Sensor
Sensing Range Max12.5mm
Sensing Distance Max12.5mm
Sensing Method-
Output TypePNP
Product RangeCSM Series
Connection Method4 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source640nm Red LED, 525nm Green LED, 470nm Blue LED
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
MSL-
Product Overview
CSM-WP11122P is a CSM series colour sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.
- ≤ 12.5mm sensing distance, ±3mm sensing distance tolerance
- Small housing, LED, RGB light source, PNP switching output, UL file No. NRKH.E348498 & NRKH7.E348498
- Wave length is 640nm, 525nm, 470nm, light spot size is 1.5mm x 6.5mm
- Vertical light spot direction, teach-in button adjustment, IP67 rating
- Static 1-point teach-in mode, 4-pin cable with M12 male connector, 0.2m connection type
- Supply voltage range from 12VDC to 24VDC, <lt/> 50mA current consumption
- 1.7KHz switching frequency, 300µs response time, light/dark switching mode
- PNP: HIGH = UV ≤ 2 V / LOW approx. 0V switching output (voltage), Plastic, ABS material
- 1 colour output (channel), <lt/> 100mA max output current, Ø 3.4mm cable diameter
- Dimension (W x H x D) is 12 x 31.5 x 21mm, -10°C to +55°C ambient operating temperature
Technical Specifications
Sensor Type
Colour Sensor
Sensing Distance Max
12.5mm
Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
MSL
-
Sensing Range Max
12.5mm
Sensing Method
-
Product Range
CSM Series
Supply Voltage Min
12VDC
Light Source
640nm Red LED, 525nm Green LED, 470nm Blue LED
IP Rating
IP67
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058