Print Page
Image is for illustrative purposes only. Please refer to product description.
5,080 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.720 |
| 10+ | £1.670 |
| 25+ | £1.620 |
| 50+ | £1.580 |
| 100+ | £1.530 |
| 500+ | £1.480 |
Price for:Each
Minimum: 1
Multiple: 1
£1.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNORPS-12
Order Code327700
Technical Datasheet
Dark Resistance Min1Mohm
Voltage Rating250V
Light Resistance Range12.6kohm
Sensor Case / PackageTO
Resistor Case / PackageRadial Leaded
No. of Pins2Pins
Power Rating250mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product Range-
Product Overview
The NORPS-12 from Advanced Photonix is a CdS photoconductive cell with a spectral response similar to that of the human eye in TO-18 package. Photoconductive cell is encapsulated in a moisture resistant coating and enclosed in a plastic casing.
- Maximum light resistance of 12.6kohm
- Dark resistance of 1Mohm
- Power dissipation at 30°C is 250mW
- Voltage rating (peak AC or DC) is 250V
- Operating temperature range from -60°C to 75°C
- Spectral peak wavelength of 550nm
Applications
Industrial
Technical Specifications
Dark Resistance Min
1Mohm
Light Resistance Range
12.6kohm
Resistor Case / Package
Radial Leaded
Power Rating
250mW
Operating Temperature Max
75°C
Voltage Rating
250V
Sensor Case / Package
TO
No. of Pins
2Pins
Operating Temperature Min
-60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002