EC11E Rotary Encoders:
24 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.720 10+ £9.870 25+ £8.580 50+ £6.970 100+ £6.490 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | Knurled End | 19.9mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £3.980 10+ £3.430 25+ £3.190 50+ £2.940 100+ £2.770 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £3.820 10+ £3.490 25+ £3.330 50+ £3.130 100+ £2.950 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.270 10+ £1.910 25+ £1.710 50+ £1.590 100+ £1.500 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.860 10+ £2.400 25+ £2.150 50+ £2.000 100+ £1.890 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.820 10+ £1.640 25+ £1.460 50+ £1.350 100+ £1.280 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £4.260 10+ £3.680 25+ £3.410 50+ £3.150 100+ £2.970 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £3.770 10+ £3.260 25+ £3.020 50+ £2.790 100+ £2.630 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £3.910 10+ £2.530 25+ £2.240 50+ £1.900 100+ £1.760 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £3.130 10+ £2.700 25+ £2.500 50+ £2.310 100+ £2.180 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £3.790 5+ £3.180 10+ £2.940 20+ £2.730 50+ £2.610 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £12.150 10+ £9.610 25+ £8.260 50+ £7.880 100+ £7.500 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 0, 30 Detents | Vertical | With & Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | Dual Shaft, D Type Flatted End, Slotted End | 25mm | 8mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £4.300 10+ £2.710 25+ £2.310 50+ £2.260 100+ £2.200 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.560 5+ £1.250 10+ £1.140 20+ £1.050 50+ £0.972 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With & Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | Dual Shaft, D Type Flatted End, Slotted End | 25mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.390 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £8.000 10+ £7.700 25+ £7.120 100+ £6.820 150+ £6.680 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | Knurled End | 19.9mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.640 10+ £1.520 25+ £1.390 50+ £1.310 100+ £1.210 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.710 10+ £1.420 25+ £1.270 50+ £1.170 100+ £1.100 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.630 25+ £2.370 50+ £1.870 250+ £1.790 500+ £1.310 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.780 10+ £1.620 25+ £1.490 50+ £1.400 100+ £1.300 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.760 10+ £1.460 25+ £1.310 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.350 10+ £2.180 25+ £2.050 50+ £1.940 100+ £1.830 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £3.000 10+ £2.480 25+ £2.220 150+ £2.050 250+ £1.920 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.710 10+ £1.610 25+ £1.530 50+ £1.470 100+ £1.400 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||