Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E152T409
Order Code2065015
Product RangeEC11E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E152T409
Order Code2065015
Product RangeEC11E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC11E
Rotational Speed Max-
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeKnurled End
Shaft Length19.9mm
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Product Overview
The EC11E152T409 is a 11mm Metal Shaft Incremental Encoder operates with push lock structure. It features 30 detents, 15 pulses and 20-tooth serration actuator configuration. It is suitable for use with FP-TV, DVD player, personal audio home appliances and car AV equipment applications.
- Momentary push switch
- Single pole and single throw (push-on) contact arrangement
- 25mm Actuator
- 15000 Cycles operating life
- 100MΩ/250VDC Minimum insulation resistance
- -40 to +85°C Operating temperature
Applications
Industrial, Audio, Imaging, Video & Vision, Multimedia
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC11E
Rotational Life Cycles
15000
Shaft Type
Knurled End
Shaft Diameter
-
Supply Voltage Max
5V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
19.9mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00505