Mechanical Rotary Encoders:
1,174 Products FoundFind a huge range of Mechanical Rotary Encoders at Farnell® UK. We stock a wide range of Rotary Encoders, such as Mechanical, Optical & Magnetic Rotary Encoders from the worlds top manufacturers including: Sick, Alps Alpine, Bourns, Sensata / Bei Sensors & Siemens
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ £2.35 50+ £1.73 | Min: 5 / Mult: 5 | Mechanical | Absolute | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
Each | 1+ £141.51 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ £116.51 5+ £104.37 10+ £89.46 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ £94.08 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ £163.23 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ £116.51 5+ £104.37 10+ £89.46 | Min: 1 / Mult: 1 | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ £6.00 10+ £4.11 25+ £3.81 50+ £3.64 100+ £3.25 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £1.45 3+ £1.42 5+ £1.31 10+ £1.20 20+ £1.14 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £2.68 10+ £1.68 25+ £1.55 50+ £1.32 100+ £1.26 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ £4.32 10+ £3.78 25+ £3.62 50+ £3.09 100+ £3.03 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ £28.83 10+ £23.46 25+ £21.02 50+ £19.52 100+ £18.01 | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ £1.53 10+ £0.98 25+ £0.87 50+ £0.74 100+ £0.68 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ £3.21 10+ £2.02 25+ £1.86 50+ £1.72 100+ £1.64 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ £5.90 10+ £4.04 25+ £3.74 50+ £3.56 100+ £3.19 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £4.41 10+ £2.77 25+ £2.36 50+ £2.31 100+ £2.26 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ £1.35 10+ £0.87 25+ £0.77 50+ £0.65 100+ £0.61 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ £4.58 10+ £2.88 25+ £2.46 50+ £2.41 100+ £2.35 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.82 10+ £2.40 25+ £2.05 50+ £2.01 100+ £1.96 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ £2.54 10+ £1.60 25+ £1.47 50+ £1.36 100+ £1.30 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £1.46 10+ £0.94 25+ £0.84 50+ £0.71 100+ £0.66 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ £3.33 10+ £2.09 25+ £1.93 50+ £1.78 100+ £1.70 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ £1.56 10+ £1.51 25+ £1.45 50+ £1.36 100+ £1.08 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
1190403 | Each | 1+ £30.87 5+ £27.28 10+ £24.44 25+ £22.70 50+ £20.95 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ £4.13 10+ £2.60 25+ £2.22 50+ £2.17 100+ £2.12 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ £4.28 10+ £2.69 25+ £2.29 50+ £2.24 100+ £2.19 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin |