Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA6900KQ
Order Code2291590
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 3.5g
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Case StyleQFN
Sensitivity Typ3.43mg/digit
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Product Overview
Applications
Automotive
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y
Sensor Case / Package
QFN
Sensor Case Style
QFN
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Sensing Range - Accelerometer
± 3.5g
Output Interface
SPI
No. of Pins
16Pins
Sensitivity Typ
3.43mg/digit
Supply Voltage Max
3.45V
Operating Temperature Max
105°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001778