Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A100D-VAMS
Order Code1894999
Product RangeSPS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A100D-VAMS
Order Code1894999
Product RangeSPS Series
Technical Datasheet
Supply Voltage DC Min18V
Nominal Air Gap7.8mm
Maximum Air Gap-
Resolution-
No. of Pins4Pins
Linearity0.4%
Operating Magnetic Force Min10000G
Electrical Rotation Angle100°
Supply Voltage Min18VDC
Supply Voltage Max40VDC
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingRing
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPS Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
18V
Maximum Air Gap
-
No. of Pins
4Pins
Operating Magnetic Force Min
10000G
Supply Voltage Min
18VDC
Rotational Life Cycles
-
Sensor Housing
Ring
Operating Temperature Max
85°C
Qualification
-
Nominal Air Gap
7.8mm
Resolution
-
Linearity
0.4%
Electrical Rotation Angle
100°
Supply Voltage Max
40VDC
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
SPS Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3