Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £26.680 |
5+ | £26.080 |
10+ | £25.210 |
50+ | £23.390 |
100+ | £22.920 |
250+ | £22.450 |
Product Information
Product Overview
The SCA830-D07 is a 1-axis Inclinometer component based on VTI's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime. The SCA830-D07 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The inclinometer has an extremely stable output over wide ranges of temperature, humidity and mechanical noise. The component is qualified to the AEC-Q100 standard and has several advanced self diagnostics features.
- ±1g Measurement range
- 1-axis measurement in Y direction
- ±30mg Offset accuracy over temp range
- Extensive self diagnostics features
- Qualified according to AEC-Q100 standard
- High resolution 16-bit A/D converter
Applications
Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Automotive
Technical Specifications
Inclinometer
Digital
Y
3V
3.6V
SMD
12Pins
± 1g
-90°C to +90°C
-40°C
-
No SVHC (25-Jun-2025)
Inclinometer
3V
SMD
3.6V
90°
-
-
± 90°/s
SPI
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate