Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoSCL3300-D01
Order Code3018435
Product RangeSCL3300 Series
Also Known AsSCL3300-D01-004, SCL3300-D01-1,SCL3300-D01-10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £31.320 |
5+ | £30.250 |
10+ | £29.260 |
50+ | £27.270 |
100+ | £26.530 |
Price for:Each
Minimum: 1
Multiple: 1
£31.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCL3300-D01
Order Code3018435
Product RangeSCL3300 Series
Also Known AsSCL3300-D01-004, SCL3300-D01-1,SCL3300-D01-10
Technical Datasheet
MEMS Module FunctionTri-Axis Inclinometer
Sensor Output TypeDigital
Sensor TypeMEMS
Supply Voltage DC Min3V
Sensing AxisX, Y, Z
Supply Voltage DC Max3.6V
Sensor Case StyleDFL
Supply Voltage Min3V
Supply Voltage Max3.6V
Beam Angle90°
Sensor Case / PackageDFL
Output Current-
Output Voltage-
No. of Pins12Pins
Sensing Range - Accelerometer± 1.8g, ± 3.6g
Temperature Sensing Range-40°C to +125°C
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSCL3300 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
SCL3300-D01 is a 3-axis inclinometer with angle output and digital SPI interface. The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-moulded plastic housing that guarantees reliable operation over product's lifetime.
- 3-axis (XYZ) inclinometer
- User selectable measurement modes: 3000LSB/g, 6000LSB/g, 12000LSB/g with 70Hz, 40Hz, 10Hz LPF
- Angle output resolution 0.0055°/LSB
- Operating temperature range from −40°C to +125°C
- Supply voltage range from 3.0V to 3.6V
- SPI digital interface
- Ultra-low 0.001°/√Hz noise density
- Excellent offset stability
- Size 8.6 x 7.6 x 3.3mm (L × W ×H)
Technical Specifications
MEMS Module Function
Tri-Axis Inclinometer
Sensor Type
MEMS
Sensing Axis
X, Y, Z
Sensor Case Style
DFL
Supply Voltage Max
3.6V
Sensor Case / Package
DFL
Output Voltage
-
Sensing Range - Accelerometer
± 1.8g, ± 3.6g
Output Interface
SPI
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Sensor Output Type
Digital
Supply Voltage DC Min
3V
Supply Voltage DC Max
3.6V
Supply Voltage Min
3V
Beam Angle
90°
Output Current
-
No. of Pins
12Pins
Temperature Sensing Range
-40°C to +125°C
Operating Temperature Min
-40°C
Product Range
SCL3300 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability