Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2SS52M
Order Code3111519
Product Range2SS52M
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor TypeOmnipolar Switch
Magnetic Field Min4G
Magnetoresistive Sensor TypeOmnipolar Switch
Magnetic Field Max25G
Supply Voltage Min3.8V
Supply Voltage Max30V
Sensor Case StyleSIP
Sensor Case / PackageSIP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range2SS52M
Qualification-
Product Overview
Magneto-resistive material integrated on silicone. Can achieve large sensing distances when used with conventional magnets.
- Low gauss operation (typical op. 15 gauss)
- Digital current sinking
- Omni polar (N & S pole sensing)
- 0-100KHz
- Miniature package
- 3 pin in-line 0.1" centre
- Operating temperature range -40°C to +125°C
- Supply voltage 6 to 24V dc
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
4G
Magnetic Field Max
25G
Supply Voltage Max
30V
Sensor Case / Package
SIP
Operating Temperature Min
-40°C
Product Range
2SS52M
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Min
3.8V
Sensor Case Style
SIP
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164