Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBU52177GXZ-E2
Order Code2991185
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Hall Effect Switch
Operating Point Typ0.015T
Release Point Typ0.0141T
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Sensor Case StyleXCSP
Sensor Case / PackageXCSP
No. of Pins4 Pin
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Alternatives for BU52177GXZ-E2
1 Product Found
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.015T
Supply Voltage Min
1.65V
Sensor Case Style
XCSP
No. of Pins
4 Pin
Operating Temperature Min
-40°C
Product Range
-
Switch Type
Omnipolar Hall Effect Switch
Release Point Typ
0.0141T
Supply Voltage Max
3.6V
Sensor Case / Package
XCSP
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012