Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3240LLHLT-T
Order Code1457126
Product RangeA3240 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3240LLHLT-T
Order Code1457126
Product RangeA3240 Series
Technical Datasheet
Switch TypeUnipolar Hall Effect Switch
Operating Point Typ35G
Release Point Typ25G
Hysteresis Typ-
Supply Voltage Min4.2V
Sensor Case StyleSOT-23
Supply Voltage Max24V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeA3240 Series
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Release Point Typ
25G
Supply Voltage Min
4.2V
Supply Voltage Max
24V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
A3240 Series
Operating Point Typ
35G
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27