Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1301ELHLT-T
Order Code1198084
Product RangeA1301 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1301ELHLT-T
Order Code1198084
Product RangeA1301 Series
Technical Datasheet
Hall Effect TypeLinear
Output Current10mA
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min4.5V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA1301 Series
Qualification-
Alternatives for A1301ELHLT-T
1 Product Found
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Qualification
-
Output Current
10mA
Sensor Case Style
SOT-23
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
A1301 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005