Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLCS-01
Order Code1006773
Product RangeLCS Series
Technical Datasheet
617 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £11.880 |
10+ | £10.550 |
25+ | £9.840 |
50+ | £9.520 |
100+ | £9.160 |
Price for:Each
Minimum: 1
Multiple: 1
£11.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLCS-01
Order Code1006773
Product RangeLCS Series
Technical Datasheet
Operating Pressure Max5bar
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeLCS Series
SVHCTo Be Advised
Product Overview
The LCS series compact Liquid Level Sensor made of acetal housing and polypropylene float. The sensor features horizontal side entry, normally open or normally closed by float rotation, EPDM sealing grommet and flying leads for interconnection. It is suitable for use with the high or low level water, un-pressurised central heating systems, fuel low level, drinking water level and organic solvents.
- Rapid push fit installation
- Reed-switch reliability
- 60°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Operating Pressure Max
5bar
Operating Temperature Max
60°C
SVHC
To Be Advised
Operating Temperature Min
-30°C
Product Range
LCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability