Product Information
Product Overview
SP-010 series is a load cell smart probe with discrete I/O provides an easy way to integrate user bridge devices to the Omega Link Ecosystem. This accepts 4-wire bridge sensors through its M12 4-pin connector and Omega Link smart interfaces through its M12 8-pin connector. It determines the bridge impedance and applies an optimized pulsed bridge excitation current during measurements to minimize self-heating effects. The bridge voltage is then used to determine the applied force using bridge characteristics provided by the user. It features 2 configurable digital I/O pins. This can be used for a myriad of applications including driving relays, physical alarms, or sensing dry contacts like door switches.
- Auto adjusted activation current, modular M12 construction
- Hardware and software TARE function, 2-point linearization
- Smart core enabled data logging, integrated alarm and control, plug and play device detection
- 2.8VDC to 3.3VDC voltage
- Operating temperature range from -40 to 85°C
- Dimension is 22.1mm W x 96.7mm L
- Compatible with OEG, SYNC configuration software, Omega Link Cloud and Modbus networks
Technical Specifications
Smart Probe
3.3VDC
3.3VDC
Digital
0.03%
-
85°C
-
2.8VDC
15
4 Pin M12 Connector
-
-40°C
SP-010 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate