Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £143.850 |
5+ | £137.940 |
10+ | £132.490 |
25+ | £127.460 |
50+ | £125.870 |
Price for:Each
Minimum: 1
Multiple: 1
£143.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoIFS00400B1B1
Order Code4629517
Technical Datasheet
Sensor TypeThermopile Liquid Flow Sensor
Flow Rate Min0l/h
Flow Rate Max0.4l/h
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1%
Sensor Output Type-
Media TypeWater
Process Connection Size-
Process Connection TypeDual Axial Barbed, Opposite Side
Pipe Size-
Sensor MountingScrew
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Range-
Technical Specifications
Sensor Type
Thermopile Liquid Flow Sensor
Flow Rate Max
0.4l/h
Operating Pressure Max
-
Supply Voltage Max
-
Sensor Output Type
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
-
Flow Rate Min
0l/h
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1%
Media Type
Water
Process Connection Type
Dual Axial Barbed, Opposite Side
Sensor Mounting
Screw
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01962