Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoEM1NH4R0V_1N
Order Code1888016
Product RangeEM1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSIRION
Manufacturer Part NoEM1NH4R0V_1N
Order Code1888016
Product RangeEM1 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max0.05l/min
Operating Pressure Min-
Operating Pressure Max8bar
Supply Voltage Min7VDC
Supply Voltage Max18VDC
Accuracy± 5%
Accuracy5%
Media TypeNitrogen
Process Connection SizeG3/8
Process Connection TypeBSPP
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeEM1 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max8bar
Supply Voltage DC Max18V
Supply Voltage DC Min7V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
0.05l/min
Operating Pressure Max
8bar
Supply Voltage Max
18VDC
Accuracy
5%
Process Connection Size
G3/8
Pipe Size
-
Operating Temperature Min
0°C
Product Range
EM1 Series
Pressure Max
8bar
Supply Voltage DC Min
7V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
7VDC
Accuracy
± 5%
Media Type
Nitrogen
Process Connection Type
BSPP
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
18V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165