Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNF151
Order Code3439014
Product RangeCSN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNF151
Order Code3439014
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 12V to 15V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Impulse
Current Measuring Range DC-180A to 180A
Accuracy± 0.5%
Current Measuring Range AC-180A to 180A
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current-5A to 5A, -36A
Accuracy0.5%
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeCSN Series
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Max
15V
Current Measuring Range DC
-180A to 180A
Current Measuring Range AC
-180A to 180A
Primary Current
-5A to 5A, -36A
Secondary Signal Type
-
Operating Temperature Min
0°C
Product Range
CSN Series
Supply Voltage Range
± 12V to 15V
Measured Current
AC / DC / Impulse
Accuracy
± 0.5%
Current Sensor Technology
Closed Loop Hall Effect
Accuracy
0.5%
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268